17430

HMS Networks
898-17430
17430

Mfr.:

Description:
Interface Modules ProfiHub B4FOR+MM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3,223.35 $3,223.35

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Interface Modules
RoHS:  
Modules
PROFIBUS Repeater
2 Port
12 Mb/s
Serial
12 V
24 V
- 25 C
+ 70 C
ProfiHub B4FOR+
Brand: HMS Networks
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NL
Description/Function: Redundant Network Expansion
Dimensions: 111 mm x 167 mm x 40 mm
Operating Supply Current: 250 mA
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Anybus
Unit Weight: 816.466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471800000