61030012010123

HARTING
617-61030012010123
61030012010123

Mfr.:

Description:
D-Sub Backshells D-Sub 9pin Inducom Metal Hood, Top Entry, hex screw 4-40UNC, for coding

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$43.55 $43.55
$35.92 $359.20

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Backshells
Two Piece Backshell
1 (E)
Top Entry
1 Entry
Zinc
9 Position
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: D-Sub Backshells
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99