33152430200065

HARTING
617-33152430200065
33152430200065

Mfr.:

Description:
Ribbon Cables / IDC Cables har-flex female 26pin Cable Assembly (AWG30/7 PVC), double ended (similar cable direction), w/ strain relief, PL1, 0.2m

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$30.88 $30.88
$22.55 $225.50

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ribbon Cables / IDC Cables
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
HARTING