21038811825

HARTING
617-21038811825
21038811825

Mfr.:

Description:
Circular Metric Connectors M12 SD PFT MALE X CODE 8 POL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11

Stock:
11
Can Ship Immediately
On Order:
12
Expected 2026-04-14
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$60.28 $60.28
$53.94 $539.40
$50.57 $1,264.25
$48.17 $2,408.50
$45.85 $4,585.00
$42.98 $10,745.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
8 Contact
M12
Crimp
X Coded
500 mA
48 V
IP67
Brand: HARTING
Contact Gender: Without Pin Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Description/Function: Contacts Sold Separately
Gender: Male
Housing Material: Liquid Crystal Polymer (LCP)
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear
Product: Connectors
Shell Style: Plug
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Straight
Unit Weight: 2.755 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690040
CNHTS:
8536901100
TARIC:
8536699099
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

M8 / M12 Connectors & Cordsets

HARTING M8 / M12 Connectors and Cordsets feature 2A-6A rated current carrying capacity and a rated voltage of 32V-250V. The HARTING M8 / M12 connectors are available in a wide range of specifications, including straight and angled connectors, male and female, shielded and unshielded in A, B, D, and X coding with mating panel feed-through connectors. These connectors offer IDC, crimp, and screw termination styles.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.