21011009938

HARTING
617-21011009938
21011009938

Mfr.:

Description:
Circular MIL Spec Contacts M12 Power Contact, male, AWG14 / 2.5mm2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 95

Stock:
95 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.77 $3.77
$3.21 $32.10
$3.01 $75.25
$2.85 $142.50
$2.71 $271.00
$2.54 $635.00
$2.42 $1,210.00
$2.26 $2,260.00
$2.14 $5,350.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular MIL Spec Contacts
REACH - SVHC:
Pin (Male)
14 AWG
Crimp
Brand: HARTING
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

FEATURED PRODUCTS
HARTING