20320300101

HARTING
617-20320300101
20320300101

Mfr.:

Description:
Current Sensors - Industrial ECO current sensor HCSE 300

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$171.09 $171.09
$144.31 $721.55
$134.12 $1,341.20
$121.77 $3,044.25
$115.80 $5,790.00
$113.04 $11,304.00
250 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Current Sensors - Industrial
RoHS:  
300 A
Closed Loop
3 us
1 %
0 Hz to 100 kHz
Brand: HARTING
Core Size: 32 mm
Height: 70 mm
Length: 90 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 690 V
Output Voltage: 4 V
Product Type: Industrial Current Sensors
Series: HCS
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 25 mm
Unit Weight: 238 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543709860
ECCN:
EAR99

Hall Effect Current Sensors

HARTING Hall Effect Current Sensors provide current measurement in power electronic applications. These closed-loop sensors feature a current rating of 100A to 2kA, a DC to 100kHz frequency range, and 1µs or 3µs response time. HARTING Hall Effect Current Sensors measure different kinds of currents and are ideal for use in generators, electrical drives, switch-mode power supplies, and other power electronic applications.

FEATURED PRODUCTS
HARTING