20310200101

HARTING
617-20310200101
20310200101

Mfr.:

Description:
Current Sensors - Industrial Current Sensor 200A Industry

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Current Sensors - Industrial
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
200 A
Closed Loop
1 us
0.8 %
0 Hz to 100 kHz
Brand: HARTING
Core Size: 23 mm X 18 mm
Height: 56.3 mm
Length: 66 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 12 V to 15 V
Output Type: 100 mA
Product Type: Industrial Current Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 12 V
Width: 56.5 mm
Part # Aliases: 020-31-020-0101 020 31 020 0101
Unit Weight: 229 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
CNHTS:
9031809090
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

FEATURED PRODUCTS
HARTING