19397060446

HARTING
617-19397060446
19397060446

Mfr.:

Description:
Heavy Duty Power Connectors Han 6 HP Direct M Hood Top Entry, M25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$240.67 $240.67
$236.19 $11,809.50
100 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Hoods
6 B
Top
Aluminum
IP66, IP68, IP69
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Color: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 19 39 706 0446
Unit Weight: 261 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538909090
CNHTS:
8538900000
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99

Han® HP Direct M Housing System

HARTING Han® HP Direct M Housing System features a black powder surface and UV- and ozone-resistant fluoro-elastomer (FKM) seals. The M series is designed for outdoor applications and extreme environments. This system replaces classical bulkhead mounted housing with two mounting flanges. The design allows the standard hood to form a seal directly on the switch cabinet wall, saving space. Installation only requires the user to screw the mounting flanges to the switch cabinet wall. HARTING Han HP Direct M Housing System is available in the classic sizes of 6B, 10B, 16B, and 24B. All sizes are offered with side or top entry in sizes M20, M25, M32, and M40. 

Han® HP Direct Housing System

HARTING Han® HP Direct Housing System replaces classical bulkhead mounted housing with two mounting flanges. This housing design allows the standard hood to form a seal directly on the switch cabinet wall to save space. Installation only requires the user to screw the mounting flanges to the switch cabinet wall. The housing is offered in the classic sizes of 6B, 10B, 16B, and 24B. All sizes are available with side or top entry in sizes M20, M25, M32, and M40. HARTING Han HP Direct Housing System includes a standard B series with a gray powder surface with classic nitrile butadiene rubber (NBR) seal for indoor industrial applications. The EMC series features an electrically conductive surface and seal for applications where a high degree of EMC protection is required. The M series is designed for outdoor applications and extreme environments and has a black powder surface with UV- and ozone-resistant fluoro-elastomer (FKM) seals.