19200100295

HARTING
617-19200100295
19200100295

Mfr.:

Description:
Heavy Duty Power Connectors SURFACE MOUNTING HSG 2 SIDE ENTRIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 79

Stock:
79 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$107.06 $107.06
$97.68 $976.80
$90.26 $2,256.50
$87.40 $4,370.00
$84.13 $8,413.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han A
Housings
10A
Side
M20
Aluminum
IP65
Han
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 019-20-010-0295 019 20 010 0295
Unit Weight: 175.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538909090
CNHTS:
8538900000
TARIC:
8538909999
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99