09931006230

HARTING
617-09931006230
09931006230

Mfr.:

Description:
Terminals AEF EPBC Contact, Female, Crimp, 10mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$34.81 $34.81
$30.18 $301.80
$29.25 $731.25
$28.58 $1,429.00
$28.15 $2,815.00
$27.44 $6,860.00
$27.11 $13,555.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Terminals
RoHS:  
Contacts
Crimp
Brand: HARTING
Contact Gender: Female
Product Type: Terminals
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

AEF HV Connectors

HARTING Agriculture Industry Electronics Foundation (AEF) HV Connectors offer an IP6K9K protection rating, >3000 mating cycles, 200A current rating, and 800V voltage. These connectors demonstrate the high-voltage interface between the tractor and the implement and are the result of a standardization process inside the AEF. The connectors feature an additional mating area with breakaway at 800N, mitigating damage if the tractor is not disconnected from the implement. The overmolded plug ensures extreme ruggedness and reliability under extreme conditions. HARTING AEF HV Connectors are suitable for power off-boards and on-boarding in agricultural machine environments.