09628160301

HARTING
617-09628160301
09628160301

Mfr.:

Description:
Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 16B 2 LVR LCKING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 55

Stock:
55
Can Ship Immediately
On Order:
50
Expected 2026-03-31
Factory Lead-Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$67.71 $67.71
$58.61 $586.10
$54.94 $1,373.50
$52.32 $2,616.00
$49.82 $4,982.00
$46.84 $11,710.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han EMC/B
Housings
16B
Bottom
Aluminum
IP65
Bulk
Han
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Angle: Vertical
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-62-816-0301 09 62 816 0301 9628160301
Unit Weight: 138.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538909090
CNHTS:
8538900000
TARIC:
8538909999
USHTS:
7616995160
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

Han-Modular® Housings

HARTING Han-Modular® Connector System includes a wide range of housings with ratings up to IP69K. These Han-Modular housings are constructed using metal, plastic, and stainless steel. The Han rectangular connectors are suited for the harshest requirements in industrial environments. The HARTING HAN panel-feed-through B housings are robust and suitable for cable-to-cable connections and are front- and inverse-flange-mountable with one design. The IP65 panel-feed housings are EMC rated and available in 6B, 10B, 16B, and 24B sizes with lever-style options for flexibility in machine arrangements.

Han® High-Temperature Connectors

HARTING Han® High-Temperature Connectors use high-quality materials, including aluminum diecast hoods and housings featuring a highly compressed surface with non-stick properties, allowing the connection to be unmated without the gasket sticking. Temperature-resistant contacts (crimp or screw termination) ensure reliable connections with minimal contact resistance at extreme temperatures, withstanding up to +200°C. The connector can be mated and unmated at extremely high temperatures and can be used directly in machines and facilities that would otherwise require cumbersome and complex construction. Han High-Temperature connectors remain robust and reliable for their entire lifespan.

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.