09470200001

HARTING
617-09470200001
09470200001

Mfr.:

Description:
Sensor Cables / Actuator Cables RJI cord 4xAWG22/7EtherRail,1xIP20; 0,5m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$40.36 $40.36
$33.85 $338.50
$32.77 $819.25
$32.22 $1,611.00
$31.65 $3,165.00
$30.78 $7,695.00
$29.87 $14,935.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
22 AWG
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-47-020-0001 09 47 020 0001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99