09459711129

HARTING
617-09-45-971-1129
09459711129

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT5 IP20 PATCH CABL BLACK SHEATH 7.5m

Availability

Stock:
Non-Stocked
Factory Lead-Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$33.56 $33.56
$28.50 $285.00
$27.03 $675.75

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
Black
26 AWG
IP20
500 V
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-45-971-1129 09 45 971 1129 9459711129
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538909090
CNHTS:
8538900000
USHTS:
8544422000
JPHTS:
853890000
TARIC:
8544421000
BRHTS:
85389090
ECCN:
EAR99