09352210501

HARTING
617-09352210501
09352210501

Mfr.:

Description:
Modular Connectors / Ethernet Connectors HAN PP RJ45 GENDERCHANGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 159

Stock:
159 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$165.43 $165.43
$152.88 $1,528.80
$150.33 $3,758.25
$149.73 $7,486.50
$143.58 $14,358.00
250 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Industrial
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 6
Straight
IP67
1.75 A
50 V
- 40 C
+ 70 C
Zinc
Harting PushPull
Tray
Application: 1G/2.5G/5G Base-T
Brand: HARTING
Locking Mechanism: Push-Pull
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 09-35-221-0501 09 35 221 0501 9352210501
Unit Weight: 124.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
CNHTS:
8536901100
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99