09185166814

HARTING
617-09185166814
09185166814

Mfr.:

Description:
Headers & Wire Housings SEK-18 SV FEM TYP A ANS ZGL 16P PL2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 116

Stock:
116 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.37 $5.37
$4.57 $45.70
$4.56 $456.00
$3.88 $1,164.00
$3.45 $1,725.00
$3.30 $3,300.00
$2.95 $14,750.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
Headers
Ribbon Cable
16 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
SEK-18
- 55 C
+ 125 C
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Unit Weight: 2.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8538909090
CNHTS:
8538900000
USHTS:
8536694051
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8536695050
BRHTS:
85389090
ECCN:
EAR99