09185106914

HARTING
617-09185106914
09185106914

Mfr.:

Description:
Headers & Wire Housings SEK-18 SV ML STD STR29 RKZ 10P PL2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 529

Stock:
529
Can Ship Immediately
On Order:
300
Expected 2026-03-24
Factory Lead-Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.64 $3.64
$3.32 $33.20
$2.81 $281.00
$2.52 $1,260.00
$2.24 $2,240.00
$2.18 $5,450.00
$2.04 $10,200.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
10 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
SEK-18
- 55 C
+ 125 C
Bulk
Brand: HARTING
Country of Assembly: RO
Country of Diffusion: Not Available
Country of Origin: RO
Current Rating: 2 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Unit Weight: 6.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99