09150000421

HARTING
617-09150000421
09150000421

Mfr.:

Description:
Heavy Duty Power Connectors METAL HOOD STANDARD 7 POLE+PE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 59

Stock:
59 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$73.18 $73.18
$63.55 $635.50
$60.79 $1,215.80
$58.84 $2,942.00
$51.80 $5,180.00
$48.56 $9,712.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han R15
Hoods
PG11
Polycarbonate (PC)
IP65
Bulk
Han
Brand: HARTING
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: 09-15-000-0421 09 15 000 0421 9150000421
Unit Weight: 34.340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8538909090
CNHTS:
8538900000
USHTS:
7616995190
JPHTS:
761699000
TARIC:
8538909999
BRHTS:
76169900
ECCN:
EAR99