09110012795

HARTING
617-09110012795
09110012795

Mfr.:

Description:
Heavy Duty Power Connectors HAN HC MODULAR 800 FEMALE SCRE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$614.87 $614.87
$582.62 $5,826.20

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Contacts
800 A
Screw
3.6 kV
Female
Polyamide (PA), Polycarbonate (PC)
Silver
Copper Alloy
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL94 V-0
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8535908020

Han® HPR Single-Pole Connectors

HARTING Han® HPR Single-Pole connectors meet the increasing demands in high-power systems that need quick disconnects for large high-current cables up to 800A. The robust metal shell of the HARTING Han HPR Single-Pole Connectors enable use in high shock and vibration environments, such as railways. These connectors also serve reliability-focused segments, such as renewable energy. The two coding cavities offer 36 possible keying configurations. The recessed O-ring provides high ingress protection (IP68/69k). This product is outdoor rated with resistance to UV and corrosion.