97C02ST

Grayhill
706-97C02ST
97C02ST

Mfr.:

Description:
DIP Switches / SIP Switches Half Pitch DIP 2 Pos Top Tape Seal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,279

Stock:
7,279 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.93 $4.93
$4.32 $43.20
$3.72 $93.00
$3.44 $344.00
$3.21 $802.50
$3.02 $1,510.00
$2.87 $2,870.00
$2.71 $6,775.00
$2.56 $12,800.00

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: DIP Switches / SIP Switches
RoHS:  
Tube
Non-Illuminated
2 Position
DIP
Slide
1.27 mm
SMD/SMT
25 mA
24 VDC
Actuator Style: Slide
Brand: Grayhill
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 125
Subcategory: Switches
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL