0SR01R01060.0

Gore
880-0SR01R01060.0
0SR01R01060.0

Mfr.:

Description:
RF Test Cables 18GHz 60in Mini-CP SMA Straight .305 OD

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,841.00 $2,841.00

Product Attribute Attribute Value Select Attribute
Gore
Product Category: RF Test Cables
RoHS:  
SMA
Plug (Male)
SMA
Plug (Male)
18 GHz
50 Ohms
5 ft
100000 Cycle
85 %
Brand: Gore
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Test Cables
Series: Phaseflex
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PHASEFLEX
Part # Aliases: 0SR01R010600
Unit Weight: 297 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
CNHTS:
8504500000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
8504509102
BRHTS:
85442000
ECCN:
EAR99