0K0CQ0CQ048.0

Gore
880-0K0CQ0CQ048.0
0K0CQ0CQ048.0

Mfr.:

Description:
RF Test Cables 40GHz 48"Lng Mini-CP EndA 2.92 EndB 2.92

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3,653.49 $3,653.49

Product Attribute Attribute Value Select Attribute
Gore
Product Category: RF Test Cables
RoHS:  
2.92 mm
Plug (Male)
2.92 mm
Plug (Male)
40 GHz
50 Ohms
4 ft
Mini-CP
50000 Cycle
Black
85 %
Brand: Gore
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Packaging: Bulk
Polarity: Normal
Product Type: RF Test Cables
Series: Phaseflex
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Phaseflex
Part # Aliases: 0K0CQ0CQ0480
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
CNHTS:
8504500000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
8504509102
BRHTS:
85442000
ECCN:
EAR99