USB4155-03-C

GCT
640-USB4155-03C
USB4155-03-C

Mfr.:

Description:
USB Connectors USB Type C, Plug, SMT , G/F, Right Angled Mount, T & R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,340

Stock:
6,340
Can Ship Immediately
On Order:
6,000
Expected 2026-03-18
Factory Lead-Time:
49
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.82 $2.82
$2.47 $24.70
$2.36 $59.00
$2.21 $221.00
$2.00 $500.00
$1.84 $920.00
Full Reel (Order in multiples of 1000)
$1.55 $1,550.00
$1.52 $3,040.00
$1.44 $7,200.00

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
PCB Edge Mount
Plug (Male)
USB 3.2 Gen 2
SMD/SMT
24 Contact
1 Port
5 A
48 VDC
Right Angle
Edge-Mount
Reel
Cut Tape
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: 10000 Mating Cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Color: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: USB4155
Shell Plating: Nickel
Factory Pack Quantity: 1000
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.

USB Type-C® 3.2 Gen 2 Standard Connectors

GCT USB Type-C® 3.2 Gen 2 Standard Connectors are robust, compact I/O interconnect systems with a reversible mating form factor. The connectors provide fast 20Gbit/s (USB 3.2) speeds, more than 10,000 mating cycles, power up to 5A, 24 contacts as standard, and profiles as low as 3.26mm. Top-mount connectors are soldered to the top side of the PCB. The devices can also be soldered to the bottom of the PCB to take advantage of the USB Type-C reversible interface. For mid-mount versions, a hole is routed in the PCB, and the connector drops onto the PCB top or bottom and is soldered in place. Mid-mount connectors are ideal for super low-profile applications. Vertical-mount plugs and receptacles are simply mounted at 90° on PCBs.