USB3080-30-01-A

GCT
640-USB3080-30-01-A
USB3080-30-01-A

Mfr.:

Description:
USB Connectors Micro B Skt, Bottom-SMT, R/A, 30u" W/Peg, W/shell stake, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,500

Stock:
1,500 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.961 $0.96
$0.82 $8.20
$0.732 $18.30
$0.698 $69.80
$0.623 $155.75
$0.592 $592.00
Full Reel (Order in multiples of 1500)
$0.553 $829.50
$0.488 $4,392.00

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
Micro USB Type B Connectors
Receptacle (Female)
USB 2.0
SMD/SMT
5 Contact
1 Port
1.8 A
30 V
Right Angle
SMD/SMT
Reel
Cut Tape
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 10000 mtg cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: USB3080
Shell Plating: Tin
Factory Pack Quantity: 1500
Subcategory: USB Connectors
Unit Weight: 453.333 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Micro USB 2.0 Connectors

GCT Micro USB 2.0 Connectors feature a low profile from 3.26mm, reversible design, and up to 10,000 mating cycles. USB 2.0 Type-C Connectors are a robust and compact I/O interconnect system that provides a high level of product strength due to stringent manufacturing and process control. GCT Micro USB 2.0 Connectors are available with top or side entries, surface-mount, through-hole, or hybrid mounting types, and are ideal for mobile applications.