05-05-A-0127-A-4-06-4-T

GCT
640-505A0127A4064T
05-05-A-0127-A-4-06-4-T

Mfr.:

Description:
FFC / FPC Jumper Cables 0.5mmP. FlatFlexCble, 5Contact, Conductor SameSide, Len127mm/5in, Tin Plt

In Stock: 957

Stock:
957 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.88 $1.88
$1.83 $3.66
$1.72 $8.60
$1.69 $16.90
$1.60 $40.00
$1.35 $135.00
$0.966 $483.00

Product Attribute Attribute Value Select Attribute
GCT
Product Category: FFC / FPC Jumper Cables
RoHS:  
5 Conductor
0.5 mm
127 mm
Same Side Contacts
500 mA
60 V
FFC05-TIN
Brand: GCT
Contact Plating: Tin
Jacket Material: Polyester
Maximum Operating Temperature: + 105 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 100
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544492000
JPHTS:
854449091
TARIC:
8536699099
BRHTS:
85444900
ECCN:
EAR99

0.5mm Pitch Standard FFC Jumper Cables

GCT 0.5mm Pitch Standard FFC Jumper Cables are suitable for the FFC connector range and are available with 4 to 80 conductors. These FFC jumper cables are available in either A type, where the contacts are on the same side, or D type, where the contacts are on opposite sides. These cables can be folded into different shapes to save further space, enabling them to fit perfectly into the equipment, and can be folded in such a way as to navigate around intricate designs. GCT 0.5mm pitch standard FFC jumper cables are suitable for +80°C and 60V and have lengths ranging from 30mm to 304mm.