IRD-LPC1768-DEV

Future Designs, Inc. (FDI)
786-IRD-LPC1768-DEV
IRD-LPC1768-DEV

Mfr.:

Description:
Development Boards & Kits - ARM Ind. Ref. Design LPC1768 Dev Kit V1

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Future Designs, Inc. (FDI)
Product Category: Development Boards & Kits - ARM
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Reference Design Boards
ARM Cortex M3
LPC1768
Bulk
Brand: Future Designs, Inc. (FDI)
Data Bus Width: 32 bit
For Use With: LPC1768
Interface Type: Ethernet, I2C, JTAG, RS-232, SPI, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8537109130
TARIC:
8537101090
ECCN:
EAR99

FEATURED PRODUCTS
FUTURE DESIGNS, INC. (FDI)