FQ5032BR-25.000

Fox / Abracon
559-FQ5032BR-25.000
FQ5032BR-25.000

Mfr.:

Description:
Crystals 25MHz 20pF -40C +85C 30ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 92

Stock:
92
Can Ship Immediately
On Order:
975
Expected 2026-02-20
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.78 $1.78
$1.53 $15.30
$1.45 $36.25
$1.32 $132.00
$1.24 $310.00
Full Reel (Order in multiples of 1000)
$1.05 $1,050.00
$1.00 $5,000.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
25 MHz
20 pF
30 PPM
50 PPM
5 mm x 3.2 mm
- 40 C
+ 85 C
SMD/SMT
50 Ohms
0.5 mW
5 mm
3.2 mm
1.2 mm
FQ5032
Reel
Cut Tape
MouseReel
Brand: Fox / Abracon
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Crystal
Part # Aliases: FC5BQCCMM25.0-T1
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541600020
CNHTS:
8541600000
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

FQ All Quartz SMD Crystals

Fox / Abracon FQ All Quartz SMD Crystals feature an ultra-low profile. These surface-mount crystals are designed with tolerances down to ±20PPM, stabilities down to ±10PPM, and a wide temperature range. Fox / Abracon FQ All Quartz SMD Crystals are RoHS compliant and lead free.

High Temperature Crystals

Fox / Abracon High-Temperature Crystals offer a maximum operating temperature up to +125°C. These high-temperature crystals are low in cost, have an ultra-low profile, and are resin sealed or have resistance weld construction. Maximum tolerances range from 10PPM to ±20PPM with maximum stabilities range from 5PPM to ±20PPM.