FC1BSBBEM32.0-T3

Fox / Abracon
559-FC1BSBBEM32.0-T3
FC1BSBBEM32.0-T3

Mfr.:

Description:
Crystals SMD Crystal, 32 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 10pF, 2 x 1.6 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.582 $1,746.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
32 MHz
10 pF
50 PPM
50 PPM
2 mm x 1.6 mm
- 40 C
+ 85 C
SMD/SMT
80 Ohms
0.1 mW
2 mm
1.6 mm
0.55 mm
C1BS
Reel
Brand: Fox / Abracon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Ceramic SMD Crystal
Unit Weight: 6.193 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99