TP912

Fluke
676-TP912
TP912

Mfr.:

Description:
Test Probes REPLACEMENT TIPS FOR ELECTRONIC TEST PROBE(TL910)

In Stock: 10

Stock:
10 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$80.60 $80.60

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Probes
RoHS:  
Test Probe
Multimeter Probe
Spear
4 in
1 kV
3 A
Brand: Fluke
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Replacement tips for TL910
Features: Replacement tips for TL910
Product Type: Test Probes
Safety Rating: CAT III 1000 V, CAT IV 600 V
Factory Pack Quantity: 6
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 1616644
Unit Weight: 18.490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
CNHTS:
9030900090
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99