Fluke-754

Fluke
676-754
Fluke-754

Mfr.:

Description:
Calibration Equipment DOCUMENTING PROCESS CALIBRATOR

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16,957.06 $16,957.06

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Calibration Equipment
RoHS:  
754
Brand: Fluke
Height: 63 mm
Length: 245 mm
Operating Supply Voltage: 7.2 V, 26 V
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 136 mm
Part # Aliases: 3405771
Unit Weight: 1.2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030390100
ECCN:
EAR99

Industrial Automation Maintenance

Fluke Industrial Automation Maintenance components include digital multimeters, clamp meters, vibration testers, thermal imagers, and industrial scopes. Fluke provides the precision instruments needed to identify electrical issues, monitor machine health, and verify system performance in industrial automation and control applications. Whether detecting early signs of motor failure or ensuring safe voltage levels in control systems, Fluke tools empower maintenance teams to minimize unplanned downtime and maximize productivity.

Data Center Solutions

Fluke Data Center Solutions consist of high-quality, reliable test and measurement tools that assist in the storage, management, and dissemination of data and information. These solutions include test tools, cameras, analyzers, probe sets, multimeters, and more. Data Center solutions from Fluke ensure engineers can access the information they need when they need it and that they can rely on tools to keep things up and running in even the most critical environments.

Oil&Gas- Fluke Process Instrumentation Calibration

Fluke Oil and Gas Fluke Process Instrumentation Calibration tools ensure critical assets are accurate, reliable, and safe. This minimizes downtime, thereby reducing maintenance costs and ensuring compliance with strict regulatory standards. In the oil and gas industries, every pressure transmitter, flow meter, temperature probe, and control loop must perform flawlessly to maintain safety, product quality, and compliance.

Industrial Automation Control Panels

Fluke Tools for Industrial Automation Control Panels play a critical role in supporting control cabinet operations. From multimeters and thermal imagers to insulation testers and process calibrators, Fluke provides trusted, rugged instruments that help technicians quickly diagnose issues, verify performance, and ensure compliance with safety standards. Whether commissioning systems or maintaining existing infrastructure, Fluke tools are essential for professionals working inside the panel. Control cabinets are the heart of industrial automation systems, housing essential components that monitor and control machinery and processes. Ensuring the reliability, safety, and efficiency of these systems requires precise installation, regular maintenance, and accurate troubleshooting.