FLUKE-190-062-III

Fluke
676-FLK-190-062-III
FLUKE-190-062-III

Mfr.:

Description:
Handheld Oscilloscopes FLUKE-190-062-III, SCOPEMETER 2 CH. 60MHZ COLOR

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7,521.08 $7,521.08

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Handheld Oscilloscopes
RoHS:  
60 MHz
625 MS/s
133 mm Full Color LCD
Scope Meter
Brand: Fluke
Number of Channels: 2 Channel
Product Type: Oscilloscopes
Series: 190 Series III
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 5282331
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030201000
ECCN:
3A992

190 Series III ScopeMeter Test Tools

Fluke 190 Series III ScopeMeter Test Tools are rugged, portable multi-channel oscilloscopes. These tools feature 2 to 4 inputs, are rated for measuring frequencies from DC up to 500MHz. Inputs are isolated, with a wide range of bandwidth options. High-accuracy captures are achieved through sampling rates up to 5.0 GS/s, 100ps resolution, and 10,000 samples per channel. Fluke 190 Series III ScopeMeter Test Tools also feature a large, bright 6.35" color display, as well as the ability to transmit historical data to a PC via Wi-Fi or USB.