FLUKE-1507

Fluke
676-1507
FLUKE-1507

Mfr.:

Description:
Insulation Testers / Megohmmeters INSULATION TESTER

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,422.90 $1,422.90

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Insulation Testers / Megohmmeters
RoHS:  
LCD
Brand: Fluke
Current Rating: 1 mA
Measured Components: Insulation Resistance
Product: Decade Resistance Boxes
Product Type: Insulation Testers / Megohmmeters
Resistance Range: 20 Ohms to 20 kOhms
Safety Rating: 600 V, CAT IV
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Insulation Testers
Part # Aliases: 5066006
Unit Weight: 1.286 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

USHTS:
9030320000
MXHTS:
90303201
ECCN:
3A992