1674FC US FTT

Fluke
676-1674FCUSFTT
1674FC US FTT

Mfr.:

Description:
Insulation Testers / Megohmmeters INSTALLATION TESTER US + TRUTEST

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5,954.91 $5,954.91

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Insulation Testers / Megohmmeters
Brand: Fluke
Height: 11.93 cm
Length: 26.25 cm
Measured Components: Resistance, Voltage
Product: Standards
Product Type: Insulation Testers / Megohmmeters
Safety Rating: CAT III 600 V, CAT IV 300 V
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Multifunction Installation Tester
Voltage: 600 V
Width: 14.19 cm
Part # Aliases: 5581173
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99