PKY2616PI

764-PKY2616PI
PKY2616PI

Mfr.:

Description:
DC/DC Converters - Through Hole 600W 28V 21.5A 18-36Vin

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
600 W
18 V
36 V
28 V
21.5 A
1.5 kV
Full Brick
117 mm (4.606 in)
61 mm (2.402 in)
12.7 mm (0.5 in)
PKY 2000 PI
Brand: Flex Power Modules
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 5
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504409099
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99