PKU4315ESI

Flex Power Modules
764-PKU4315ESI
PKU4315ESI

Mfr.:

Description:
DC/DC Converters - SMD 15VDC 2A Isolated Input 36-72V 30W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 150   Multiples: 30
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$41.18 $6,177.00
$40.54 $10,945.80
510 Quote

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
30 W
48 V
36 V
72 V
15 V
2 A
1.5 kV
1/16 Brick
33 mm
22.86 mm
7.5 mm
Industrial
Brand: Flex Power Modules
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 36 V to 72 V
Mounting Style: SMD/SMT
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409099
CNHTS:
8504319000
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99