PKM4516ADPIHSLA

Flex Power Modules
764-PKM4516ADPIHSLA
PKM4516ADPIHSLA

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$137.60 $137.60
$132.47 $662.35
$130.71 $1,307.10
$127.53 $3,188.25
$125.18 $7,510.80
$123.12 $14,774.40
300 Quote

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
REACH - SVHC:
Isolated
1 Output
504 W
36 V
75 V
28 V
18 A
2.25 kV
Quarter Brick
58.4 mm (2.299 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
Brand: Flex Power Modules
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 58.4 mm x 36.8 mm x 12.7 mm
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 60
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590