DB228

Flambeau
866-DB228
DB228

Mfr.:

Description:
Storage Boxes & Cases Eight-compartment 4 1/2" x 2 11/16" x 1" (11.43 x 6.83 x 2.54 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 79

Stock:
79 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.19 $6.19
$5.57 $27.85
$5.05 $50.50
$4.51 $108.24
$4.24 $203.52
$3.98 $477.60
$3.70 $976.80
$3.64 $1,834.56
$3.58 $3,608.64

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Compartment Boxes
Multiple Compartment
Clear
Styrene
8 Compartment
Brand: Flambeau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Storage Boxes & Cases
Series: Diamondback
Factory Pack Quantity: 24
Subcategory: Supplies
Part # Aliases: 6746CD
Unit Weight: 111.458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100090
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99