EGSC-BS-KF-32-50-8P

Festo
29-EGSCBSKF32508P
EGSC-BS-KF-32-50-8P

Mfr.:

Description:
Electric Actuators Mini slide

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Festo
Product Category: Electric Actuators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Mini Slide
50 mm
8 mm/U
IP40
EGSC
Brand: Festo
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 8048307
Unit Weight: 473 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

EGSC Mini Slides

Festo EGSC Mini Slides provide quiet ball screw operation ideal for vertical Z-movements and guided linear individual movements in any mounting position. These high-performance, resilient mini slides feature a compact design with a protected recirculating ball-bearing guide. The internal spindle and guide enable smooth and precise movement, both vertically and horizontally. Using a "one-size-down" assembly system, the universal profile design enables mounting on ELGC axes without the need for additional adapters, and it forms a scalable modular system for compact automation. Festo EGSC Mini Slides are ideal for precise positioning tasks and for applications that include 2D or 3D handling systems, small parts handling, and production facilities for lithium-ion battery manufacturing.