SA6H-10

Fairview Microwave
67-SA6H-10
SA6H-10

Mfr.:

Description:
Attenuators - Interconnects 10 dB Fixed Attenuator SMA Male (Plug) To SMA Female (Jack) Up To 6 GHz Rated To 2 Watts, Passivated Stainless Steel Body, 1.35 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3
Can Ship Immediately
On Order:
10
Expected 2026-04-03
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$97.24 $97.24
$84.56 $845.60
$81.31 $2,032.75
$78.59 $3,929.50
$74.26 $7,426.00

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Attenuators - Interconnects
RoHS:  
SMA
DC to 6 GHz
10 dB
2 W
Male / Female
50 Ohms
1.35:1
- 65 C
+ 125 C
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Frequency: 6 GHz
Product Type: Connectorized Attenuators
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099

FEATURED PRODUCTS
FAIRVIEW MICROWAVE