8978151521

Fair-Rite
623-8978151521
8978151521

Mfr.:

Description:
Ferrite Cores & Accessories 78 EFD Core EFD15 Ind 800 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,640

Stock:
1,640 Can Ship Immediately
Quantities greater than 1640 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.801 $8.01
$0.69 $17.25
$0.615 $30.75
$0.546 $54.60
$0.464 $116.00
$0.406 $203.00
$0.369 $369.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
89
Ferrite Cores
Ungapped
EFD Core
EFD 15
880 nH
25 %
78
Bulk
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Height: 5.5 mm
Inside Length: 11 mm
Inside Width: 5.5 mm
Outside Height: 4.65 mm
Outside Length: 15 mm
Outside Width: 7.5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1920
Subcategory: Ferrites
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99