6598100121

Fair-Rite
623-6598100121
6598100121

Mfr.:

Description:
Ferrite Cores & Accessories 98 EP Core EP10 Ind 1050 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 2016   Multiples: 2016
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.562 $1,132.99

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
65
Ferrite Cores
EP Core
EP 10
1.05 uH
25 %
98
Bulk
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Diameter: 3.3 mm
Inside Height: 3.8 mm
Outside Diameter: 9.4 mm
Outside Height: 5.1 mm
Outside Length: 11.5 mm
Outside Width: 7.7 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 2016
Subcategory: Ferrites
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

CAHTS:
8504909090
CNHTS:
8504500000
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99

Power Inductor EP Cores

Fair-Rite Power Inductor EP Cores are designed to reduce the effect of residual air gap upon the effective permeability of the core, minimizing coil volume for a given inductance. Fair-Rite EP Cores also provide a high degree of isolation from adjacent components and are advantageously used in low power devices, matching, and broadband transformers.