3067990861

Fair-Rite
623-3067990861
3067990861

Mfr.:

Description:
Ferrite Cores & Accessories 67 Rod 2.50x20MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,119

Stock:
3,119 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.979 $0.98
$0.681 $6.81
$0.588 $14.70
$0.521 $26.05
$0.461 $46.10
$0.389 $97.25
$0.34 $170.00
$0.327 $327.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
30
Rods
Solid Rod
67
Bulk
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 2.5 mm
Outside Length: 20 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 6000
Subcategory: Ferrites
Unit Weight: 470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504909090
CNHTS:
8505190090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99