2743037446

Fair-Rite
623-2743037446
2743037446

Mfr.:

Description:
Ferrite Beads 43 SM BEAD Z=95 OHM @ 100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 30000   Multiples: 30000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.076 $2,280.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.46
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Beads
RoHS:  
27
Ferrite Chip Beads, Differential Mode
SMD/SMT
95 Ohms
10 A
1.2 mOhms
- 55 C
+ 125 C
9.25 mm
4.6 mm
2.7 mm
Bulk
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ferrite Beads
Factory Pack Quantity: 30000
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 43 Material
Type: Surface Mount Bead Differential Mode
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504909090
CNHTS:
8548000090
USHTS:
8548000000
TARIC:
8504509590
MXHTS:
85049099
ECCN:
EAR99