0475184851

Fair-Rite
623-0475184851
0475184851

Mfr.:

Description:
Ferrite Cable Cores 75 Material Oval Snap-It

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 58

Stock:
58 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$24.55 $24.55
$16.21 $162.10
$14.11 $352.75

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
Snap-It
24.5 mm
50.1 mm
Tray
75
Brand: Fair-Rite
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 60
Subcategory: Ferrites
Tradename: Snap-It
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8547108000
ECCN:
EAR99

Oval Ferrite Snap-It® Cores

Fair-Rite Oval Ferrite Snap-It® Cores allow for two cables to be run side-by-side. They are ideal for common-mode chokes, as a filter for inductive circuits, and bus bars. The Snap-It Cores offer several mounting options and are automotive-designed.

Cable Snap-Its

Fair-Rite Cable Snap-Its easily accommodate round cables or bundled wires from 2.5mm to 25.4mm. These Snap-Its are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1Mhz into the GHz region. Fair-Rite Cable Snap-Its feature polypropylene cases that meet the RoHS restrictions of hazardous substances and have a flammability rat5ing of UL94 V-0. Fair-Rite cores are tested with the shortest practical wire length.