JS-9ME-K

FCL Components
817-JS-9ME-K
JS-9ME-K

Mfr.:

Description:
General Purpose Relays POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.47 $4.47
$4.19 $41.90
$3.71 $74.20
$3.35 $335.00
$2.96 $769.60
$2.78 $1,390.00
$2.59 $2,590.00
$2.50 $6,250.00
$2.47 $12,350.00

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
High Sensitivity
9 VDC
1 Form A (SPST-NO)
Solder Pin
Through Hole
400 VAC, 300 VDC
Solder Pin
360 Ohms
Silver Cadmium Oxide (AgCdO)
JS
29 mm
10 mm
12.5 mm
Tube
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Consumption: 225 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536410011
CNHTS:
8536490090
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99