FWM7BLZ20-DAU2-EB2

FCL Components
817-FWM7BLZ20DAU2EB2
FWM7BLZ20-DAU2-EB2

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 w/ MBH7BLZ07 Daughtr Brd use w/FUJI2 brd

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$112.96 $112.96

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Daughter Boards
FWM7BLZ20-109049
1.7 V to 3.6 V
Bluetooth
Brand: FCL Components
Product Type: Bluetooth Development Tools
Series: FWM7BLZ
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 4.2
Unit Weight: 795.450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
CNHTS:
9031809090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BLUETOOTH® Low Energy Evaluation Kits

FCL Components BLUETOOTH® Low Energy (BLE) Evaluation Kits are a range of development tools and reference designs to provide a great starting point for wireless projects based on FCL Components BLE Modules. These BLE modules are Bluetooth V4.x single-mode compliant and are housed in small packages. The modules feature built-in MCUs for adding upper layer profiles including private profiles and application code.