FTR-F1CA005R

FCL Components
817-FTR-F1CA005R
FTR-F1CA005R

Mfr.:

Description:
General Purpose Relays RELAY, POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
23 Weeks Estimated factory production time.
Minimum: 800   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.69 $2,152.00
$2.52 $2,520.00
$2.43 $6,075.00
$2.38 $11,900.00

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
Power Relays
Standard
5 VDC
2 Form C (DPDT)
5 A
Solder Pin
Through Hole
400 VAC, 300 VDC
Solder Pin
Non-Latching
47 Ohms
Silver Tin Oxide (AgSnO)
29 mm
12.8 mm
16.5 mm
Tube
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490050
ECCN:
EAR99