FTP-66EMCL051

FCL Components
817-FTP-66EMCL051
FTP-66EMCL051

Mfr.:

Description:
Printers 6-in wide 24V Low spd Bottom ppr feed

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 12   Multiples: 12
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$200.93 $2,411.16
$198.83 $4,771.92
$195.14 $11,708.40
108 Quote

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Printers
RoHS:  
Thermal Transfer Printers
Bottom Paper Feed
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Bulk
Product Type: Printers
Series: FTP-66E
Factory Pack Quantity: 12
Subcategory: Printers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8443321050
ECCN:
EAR99

FTP-66E 156mm (6") Thermal Printers

FCL Components FTP-66E 156mm (6") thermal printers are ultra-compact, easy loading, high- or low-speed devices. The thermal printers operate at 12V/24V supply and print on 156mm (6") wide paper where platens are removable. The platen-removal mechanism improves paper loading and maintenance. The FCL Components FTP-66E printers serve a variety of applications, including measurement and medical equipment, label printers, point-of-sale terminals, ticket-issuing terminals, and banking terminals.