UV505

Extech
685-UV505
UV505

Mfr.:

Description:
Environmental Test Equipment Light Meter UV-AB

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$366.87 $366.87

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
RoHS:  
UV-AB Light
Light Meter
UV-AB Light
5 % FS
Brand: Extech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Pocket Sized UV-AB Light Meter measures UV-AB Light from Natural and Artificial Light Sources
Features: Sensor Wavelength Range from 290 nm to 390 nm
Product Type: Environmental Test Equipment
Ranging: 1 uW/cm2 to 3999 uW/cm2
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 163.293 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027504060
ECCN:
EAR99