380950

Extech
685-380950
380950

Mfr.:

Description:
Clamp Multimeters & Accessories Clamp Meter, Mini, 80A, AC/DC

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$274.77 $274.77

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Clamp Multimeters & Accessories
RoHS:  
4000
Auto
Brand: Extech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency: 5 Hz to 10 MHz
Maximum AC Current: 80 A
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99