380260

Extech
685-380260
380260

Mfr.:

Description:
Insulation Testers / Megohmmeters AUTORANGING DIGITAL MEGOHMMETER

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$556.45 $556.45

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Insulation Testers / Megohmmeters
RoHS:  
3 %
Brand: Extech
Height: 50 mm
Length: 200 mm
Measured Components: Isulation Resistance
Product: Standards
Product Type: Insulation Testers / Megohmmeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 92 mm
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99